ESD5Z5V0
Extended
* Images are for reference only
ESD5Z5V0
Attributes
Value
Manufacturer
MFR.Part #
ESD5Z5V0
JLCPCB Part #
C3720626
Package
SOD-523
Description
-50℃~+150℃ 11.6V 148W 50nA 5A@8/20us 5V 6.2V 80pF IEC 61000-4-2 TVS Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturer(DIOTEC)
PackageSOD-523
Operating Temperature-50℃~+150℃
TypeTVS
Junction Capacitance80pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)148W
level of protectionIEC 61000-4-2
Clamping Voltage11.6V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown6.2V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)50nA