Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM828301ARDSR
TPSM828301ARDSR - 1
TPSM828301ARDSR - 2
TPSM828301ARDSR - 3
Extended1/3
* Images are for reference only
TPSM828301ARDSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM828301ARDSR
JLCPCB Part #
C37194071
Package
QFN-FCMOD-9(3x3)
Description
-40℃~+125℃ 1 1A 2.25V~5.5V 200uF 2MHz 500mV~4.5V 7uA Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control Step-down type ±1% QFN-FCMOD-9(3x3) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageQFN-FCMOD-9(3x3)
Output Current(Max)1A
FunctionStep-down type
Output Voltage Accuracy±1%
Capacitive Load(Max)200uF
Voltage - Supply2.25V~5.5V
Operating Temperature Range-40℃~+125℃
Switching Frequency2MHz
FeaturesOverheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control
Output Voltage500mV~4.5V
Quiescent Supply Current7uA
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM828301ARDSR
TPSM828301ARDSR

* Images are for reference only

TPSM828301ARDSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM828301ARDSR
JLCPCB Part #
C37194071
Package
QFN-FCMOD-9(3x3)
Description
-40℃~+125℃ 1 1A 2.25V~5.5V 200uF 2MHz 500mV~4.5V 7uA Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control Step-down type ±1% QFN-FCMOD-9(3x3) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM828301ARDSR

* Images are for reference only

TPSM828301ARDSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM828301ARDSR
JLCPCB Part #
C37194071
Package
QFN-FCMOD-9(3x3)
Description
-40℃~+125℃ 1 1A 2.25V~5.5V 200uF 2MHz 500mV~4.5V 7uA Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control Step-down type ±1% QFN-FCMOD-9(3x3) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM828301ARDSR Specifications

TPSM828301ARDSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageQFN-FCMOD-9(3x3)
Output Current(Max)1A
FunctionStep-down type
Output Voltage Accuracy±1%
Capacitive Load(Max)200uF
Voltage - Supply2.25V~5.5V
Operating Temperature Range-40℃~+125℃
Switching Frequency2MHz
FeaturesOverheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control
Output Voltage500mV~4.5V
Quiescent Supply Current7uA
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM828301ARDSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM828301ARDSR Schematic Symbol & PCB Footprint

The TPSM828301ARDSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.