Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1N6141AUS
1N6141AUS
Extended
* Images are for reference only
1N6141AUS
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
1N6141AUS
JLCPCB Part #
C3719111
Package
MELF-SQ
Description
1.5kW 111.9A 13.4V 6.9V 8.65V TVS MELF-SQ ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageMELF-SQ
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage13.4V
Peak Pulse Current (Ipp)111.9A
Reverse Stand-Off Voltage (Vrwm)6.9V
Voltage - Breakdown8.65V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1N6141AUS
1N6141AUS

* Images are for reference only

1N6141AUS

Extended
Manufacturer

Microchip Tech

MFR.Part #
1N6141AUS
JLCPCB Part #
C3719111
Package
MELF-SQ
Description
1.5kW 111.9A 13.4V 6.9V 8.65V TVS MELF-SQ ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1N6141AUS

* Images are for reference only

1N6141AUS
Extended
Manufacturer

Microchip Tech

MFR.Part #
1N6141AUS
JLCPCB Part #
C3719111
Package
MELF-SQ
Description
1.5kW 111.9A 13.4V 6.9V 8.65V TVS MELF-SQ ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1N6141AUS Specifications

1N6141AUS technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageMELF-SQ
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage13.4V
Peak Pulse Current (Ipp)111.9A
Reverse Stand-Off Voltage (Vrwm)6.9V
Voltage - Breakdown8.65V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N6141AUS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1N6141AUS Documents

1N6141AUS datasheets or manufacturer documentation.

Datasheet: 1N6141AUS Datasheet (PDF)

1N6141AUS Schematic Symbol & PCB Footprint

The 1N6141AUS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.