
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | MELF | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Clamping Voltage | 14.07V | |
| Peak Pulse Current (Ipp) | 35.44A | |
| Voltage - Breakdown | 8.22V | |
| Reverse Stand-Off Voltage (Vrwm) | 6.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JAN1N6105US technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | MELF | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Clamping Voltage | 14.07V | |
| Peak Pulse Current (Ipp) | 35.44A | |
| Voltage - Breakdown | 8.22V | |
| Reverse Stand-Off Voltage (Vrwm) | 6.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JAN1N6105US. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JAN1N6105US datasheets or manufacturer documentation.
Datasheet: JAN1N6105US Datasheet (PDF)
The JAN1N6105US schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.