JAN1N6146
Extended
* Images are for reference only
JAN1N6146
Attributes
Value
Manufacturer
MFR.Part #
JAN1N6146
JLCPCB Part #
C3718684
Package
Plugin
Description
1.5kW 11.4V 13.5V 21.9V 68.5A TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackagePlugin
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage21.9V
Reverse Stand-Off Voltage (Vrwm)11.4V
Peak Pulse Current (Ipp)68.5A
Voltage - Breakdown13.5V