JAN1N6153
Extended
* Images are for reference only
JAN1N6153
Attributes
Value
Manufacturer
MFR.Part #
JAN1N6153
JLCPCB Part #
C3718397
Package
插件,D4.7xL5mm
Description
1.5kW 22.8V 27.08V 34.2A 43.68V TVS 插件,D4.7xL5mm ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
Package插件,D4.7xL5mm
Operating Temperature-55℃~+175℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage43.68V
PolarityBidirectional
Voltage - Breakdown27.08V
Peak Pulse Current (Ipp)34.2A
Reverse Stand-Off Voltage (Vrwm)22.8V