
- Manufacturer
- MFR.Part #
- 1N6124AUS
- JLCPCB Part #
- C3717928
- Package
- MELF
- Description
- 42.6V 500W 53.2V 6.5A 77V TVS MELF ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | MELF | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Clamping Voltage | 77V | |
| Reverse Stand-Off Voltage (Vrwm) | 42.6V | |
| Peak Pulse Current (Ipp) | 6.5A | |
| Voltage - Breakdown | 53.2V |

* Images are for reference only
1N6124AUS
Extended- Manufacturer
- MFR.Part #
- 1N6124AUS
- JLCPCB Part #
- C3717928
- Package
- MELF
- Description
- 42.6V 500W 53.2V 6.5A 77V TVS MELF ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1N6124AUS
- JLCPCB Part #
- C3717928
- Package
- MELF
- Description
- 42.6V 500W 53.2V 6.5A 77V TVS MELF ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N6124AUS Specifications
1N6124AUS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | MELF | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Clamping Voltage | 77V | |
| Reverse Stand-Off Voltage (Vrwm) | 42.6V | |
| Peak Pulse Current (Ipp) | 6.5A | |
| Voltage - Breakdown | 53.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N6124AUS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N6124AUS Documents
1N6124AUS datasheets or manufacturer documentation.
Datasheet: 1N6124AUS Datasheet (PDF)
1N6124AUS Schematic Symbol & PCB Footprint
The 1N6124AUS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.