HC55185FCM
Extended
* Images are for reference only
HC55185FCM
Attributes
Value
Manufacturer
MFR.Part #
HC55185FCM
JLCPCB Part #
C3717562
Package
PLCC-28(11.51x11.51)
Description
0℃~+85℃ 5V 65mW 6mA Subscriber Line Interface (SLIC) PLCC-28(11.51x11.51) Telecom Interface ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Telecom Interface ICs
ManufacturerRENESAS
PackagePLCC-28(11.51x11.51)
Power(Watts)65mW
Operating Temperature0℃~+85℃
TypeSubscriber Line Interface (SLIC)
Voltage - Supply5V
Current - Supply6mA