
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Subscriber Line Interface (SLIC) | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Supply | 2.25mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC55121IM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Subscriber Line Interface (SLIC) | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Supply | 2.25mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC55121IM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HC55121IM datasheets or manufacturer documentation.
Datasheet: HC55121IM Datasheet (PDF)
The HC55121IM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.