Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. HIP1011BCB
HIP1011BCB
Extended
* Images are for reference only
HIP1011BCB
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP1011BCB
JLCPCB Part #
C3717488
Package
SOIC-16
Description
0℃~+70℃ 1.75mm 10.8V~13.2V 10mm 4 4mm Overcurrent Protection、Soft-start Surface Mount SOIC-16 Surge Protection Devices (SPDs)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerRENESAS
PackageSOIC-16
Voltage Rating10.8V~13.2V
Mounting TypeSurface Mount
Length10mm
Number of Lines4
FeaturesOvercurrent Protection、Soft-start
Height1.75mm
Width4mm
Operating temperature0℃~+70℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. HIP1011BCB
HIP1011BCB

* Images are for reference only

HIP1011BCB

Extended
Manufacturer

RENESAS

MFR.Part #
HIP1011BCB
JLCPCB Part #
C3717488
Package
SOIC-16
Description
0℃~+70℃ 1.75mm 10.8V~13.2V 10mm 4 4mm Overcurrent Protection、Soft-start Surface Mount SOIC-16 Surge Protection Devices (SPDs)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP1011BCB

* Images are for reference only

HIP1011BCB
Extended
Manufacturer

RENESAS

MFR.Part #
HIP1011BCB
JLCPCB Part #
C3717488
Package
SOIC-16
Description
0℃~+70℃ 1.75mm 10.8V~13.2V 10mm 4 4mm Overcurrent Protection、Soft-start Surface Mount SOIC-16 Surge Protection Devices (SPDs)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP1011BCB Specifications

HIP1011BCB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerRENESAS
PackageSOIC-16
Voltage Rating10.8V~13.2V
Mounting TypeSurface Mount
Length10mm
Number of Lines4
FeaturesOvercurrent Protection、Soft-start
Height1.75mm
Width4mm
Operating temperature0℃~+70℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP1011BCB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP1011BCB Documents

HIP1011BCB datasheets or manufacturer documentation.

Datasheet: HIP1011BCB Datasheet (PDF)

HIP1011BCB Schematic Symbol & PCB Footprint

The HIP1011BCB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.