
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-28 | |
| Ron | 1.8kΩ | |
| Operating Temperature | 0℃~+75℃ | |
| Voltage - Supply | -15V~15V | |
| Features | Fault protection、Power-off isolation、Glitch-free switching | |
| Turn-on time | 300ns | |
| Turn-off time | 300ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI3-0507A-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-28 | |
| Ron | 1.8kΩ | |
| Operating Temperature | 0℃~+75℃ | |
| Voltage - Supply | -15V~15V | |
| Features | Fault protection、Power-off isolation、Glitch-free switching | |
| Turn-on time | 300ns | |
| Turn-off time | 300ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI3-0507A-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI3-0507A-5 datasheets or manufacturer documentation.
Datasheet: HI3-0507A-5 Datasheet (PDF)
The HI3-0507A-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.