
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | QSOP-16 | |
| Ron | 15Ω | |
| Operating Temperature | 0℃~+70℃ | |
| -3dB Bandwidth | 400MHz | |
| Number of Channels | 1 | |
| Applications | Video | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Glitch-free switching | |
| Turn-off time | 320ns | |
| Turn-on time | 160ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA4314BCA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | QSOP-16 | |
| Ron | 15Ω | |
| Operating Temperature | 0℃~+70℃ | |
| -3dB Bandwidth | 400MHz | |
| Number of Channels | 1 | |
| Applications | Video | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Glitch-free switching | |
| Turn-off time | 320ns | |
| Turn-on time | 160ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA4314BCA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HA4314BCA datasheets or manufacturer documentation.
Datasheet: HA4314BCA Datasheet (PDF)
The HA4314BCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.