
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-44(16.6x16.6) | |
| Operating Temperature | 0℃~+70℃ | |
| -3dB Bandwidth | 120MHz | |
| Number of Channels | 1 | |
| Applications | Video | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Control interface integration、Channel combination connection、Power-on reset security | |
| Turn-off time | 30ns | |
| Turn-on time | 185ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA456CM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-44(16.6x16.6) | |
| Operating Temperature | 0℃~+70℃ | |
| -3dB Bandwidth | 120MHz | |
| Number of Channels | 1 | |
| Applications | Video | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Control interface integration、Channel combination connection、Power-on reset security | |
| Turn-off time | 30ns | |
| Turn-on time | 185ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA456CM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HA456CM datasheets or manufacturer documentation.
Datasheet: HA456CM Datasheet (PDF)
The HA456CM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.