Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7242CN
EL7242CN
Extended
* Images are for reference only
EL7242CN
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
EL7242CN
JLCPCB Part #
C3717256
Package
PDIP-8
Description
-40℃~+125℃ 10ns 10ns 1mA 2 2A 2A 4.5V~16V Low Side MOSFET Under Voltage Protection、Short Circuit Protection PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackagePDIP-8
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)1mA
Fall Time10ns
Rise Time10ns
Voltage - Supply4.5V~16V
FeaturesUnder Voltage Protection、Short Circuit Protection、Interleaved conduction protection
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7242CN
EL7242CN

* Images are for reference only

EL7242CN

Extended
Manufacturer

RENESAS

MFR.Part #
EL7242CN
JLCPCB Part #
C3717256
Package
PDIP-8
Description
-40℃~+125℃ 10ns 10ns 1mA 2 2A 2A 4.5V~16V Low Side MOSFET Under Voltage Protection、Short Circuit Protection PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7242CN

* Images are for reference only

EL7242CN
Extended
Manufacturer

RENESAS

MFR.Part #
EL7242CN
JLCPCB Part #
C3717256
Package
PDIP-8
Description
-40℃~+125℃ 10ns 10ns 1mA 2 2A 2A 4.5V~16V Low Side MOSFET Under Voltage Protection、Short Circuit Protection PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7242CN Specifications

EL7242CN technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackagePDIP-8
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)1mA
Fall Time10ns
Rise Time10ns
Voltage - Supply4.5V~16V
FeaturesUnder Voltage Protection、Short Circuit Protection、Interleaved conduction protection
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL7242CN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EL7242CN Schematic Symbol & PCB Footprint

The EL7242CN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.