Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4020IB
HIP4020IB
Extended
* Images are for reference only
HIP4020IB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HIP4020IB
JLCPCB Part #
C3717245
Package
SOIC-20
Description
-40℃~+85℃ 100ns 2 3V~12V 4us 800uA Half-Bridge MOSFET SOIC-20 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-20
Operating Temperature-40℃~+85℃
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Fall Time100ns
Quiescent Current(Iq)800uA
Rise Time4us
Voltage - Supply3V~12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4020IB
HIP4020IB

* Images are for reference only

HIP4020IB

Extended
Manufacturer

Texas Instruments

MFR.Part #
HIP4020IB
JLCPCB Part #
C3717245
Package
SOIC-20
Description
-40℃~+85℃ 100ns 2 3V~12V 4us 800uA Half-Bridge MOSFET SOIC-20 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4020IB

* Images are for reference only

HIP4020IB
Extended
Manufacturer

Texas Instruments

MFR.Part #
HIP4020IB
JLCPCB Part #
C3717245
Package
SOIC-20
Description
-40℃~+85℃ 100ns 2 3V~12V 4us 800uA Half-Bridge MOSFET SOIC-20 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4020IB Specifications

HIP4020IB technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-20
Operating Temperature-40℃~+85℃
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Fall Time100ns
Quiescent Current(Iq)800uA
Rise Time4us
Voltage - Supply3V~12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4020IB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP4020IB Documents

HIP4020IB datasheets or manufacturer documentation.

Datasheet: HIP4020IB Datasheet (PDF)

HIP4020IB Schematic Symbol & PCB Footprint

The HIP4020IB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.