Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. CSD95485RWJ
CSD95485RWJ - 1
CSD95485RWJ - 2
CSD95485RWJ - 3
Extended1/3
* Images are for reference only
CSD95485RWJ
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CSD95485RWJ
JLCPCB Part #
C3717236
Package
VQFN-41-CLIP(5x6)
Description
-40℃~+125℃ 4.5V~5.5V Half-Bridge MOSFET VQFN-41-CLIP(5x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-41-CLIP(5x6)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Voltage - Supply4.5V~5.5V
FeaturesOvertemperature protection (OTP)
Load TypeMOSFET
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. CSD95485RWJ
CSD95485RWJ

* Images are for reference only

CSD95485RWJ

Extended
Manufacturer

Texas Instruments

MFR.Part #
CSD95485RWJ
JLCPCB Part #
C3717236
Package
VQFN-41-CLIP(5x6)
Description
-40℃~+125℃ 4.5V~5.5V Half-Bridge MOSFET VQFN-41-CLIP(5x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSD95485RWJ

* Images are for reference only

CSD95485RWJ
Extended
Manufacturer

Texas Instruments

MFR.Part #
CSD95485RWJ
JLCPCB Part #
C3717236
Package
VQFN-41-CLIP(5x6)
Description
-40℃~+125℃ 4.5V~5.5V Half-Bridge MOSFET VQFN-41-CLIP(5x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSD95485RWJ Specifications

CSD95485RWJ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-41-CLIP(5x6)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Voltage - Supply4.5V~5.5V
FeaturesOvertemperature protection (OTP)
Load TypeMOSFET
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSD95485RWJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CSD95485RWJ Documents

CSD95485RWJ datasheets or manufacturer documentation.

Datasheet: CSD95485RWJ Datasheet (PDF)

CSD95485RWJ Schematic Symbol & PCB Footprint

The CSD95485RWJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.