Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7457CS
EL7457CS
Extended
* Images are for reference only
EL7457CS
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
EL7457CS
JLCPCB Part #
C3717228
Package
SOIC-16
Description
-40℃~+85℃ 13.5ns 13ns 2A 2A 4 4.5V~18V Enable shutdown Low Side、High Side SOIC-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-16
Operating Temperature-40℃~+85℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)2A
Number of Drivers4
Fall Time13ns
Rise Time13.5ns
Voltage - Supply4.5V~18V
FeaturesEnable shutdown
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7457CS
EL7457CS

* Images are for reference only

EL7457CS

Extended
Manufacturer

RENESAS

MFR.Part #
EL7457CS
JLCPCB Part #
C3717228
Package
SOIC-16
Description
-40℃~+85℃ 13.5ns 13ns 2A 2A 4 4.5V~18V Enable shutdown Low Side、High Side SOIC-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7457CS

* Images are for reference only

EL7457CS
Extended
Manufacturer

RENESAS

MFR.Part #
EL7457CS
JLCPCB Part #
C3717228
Package
SOIC-16
Description
-40℃~+85℃ 13.5ns 13ns 2A 2A 4 4.5V~18V Enable shutdown Low Side、High Side SOIC-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7457CS Specifications

EL7457CS technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-16
Operating Temperature-40℃~+85℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)2A
Number of Drivers4
Fall Time13ns
Rise Time13.5ns
Voltage - Supply4.5V~18V
FeaturesEnable shutdown
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL7457CS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EL7457CS Documents

EL7457CS datasheets or manufacturer documentation.

Datasheet: EL7457CS Datasheet (PDF)

EL7457CS Schematic Symbol & PCB Footprint

The EL7457CS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.