Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7202CN
EL7202CN
Extended
* Images are for reference only
EL7202CN
Attributes
Value
Manufacturer
ELANTEC
MFR.Part #
EL7202CN
JLCPCB Part #
C3717212
Package
PDIP-8
Description
-40℃~+85℃ 10ns 2 2A 2A 4.5V~15V 7.5ns MOSFET PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerELANTEC
PackagePDIP-8
Operating Temperature-40℃~+85℃
Rise Time7.5ns
Voltage - Supply4.5V~15V
Current - Output High(IOH)2A
FeaturesInterleaved conduction protection
Number of Drivers2
Load TypeMOSFET
Fall Time10ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7202CN
EL7202CN

* Images are for reference only

EL7202CN

Extended
Manufacturer

ELANTEC

MFR.Part #
EL7202CN
JLCPCB Part #
C3717212
Package
PDIP-8
Description
-40℃~+85℃ 10ns 2 2A 2A 4.5V~15V 7.5ns MOSFET PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7202CN

* Images are for reference only

EL7202CN
Extended
Manufacturer

ELANTEC

MFR.Part #
EL7202CN
JLCPCB Part #
C3717212
Package
PDIP-8
Description
-40℃~+85℃ 10ns 2 2A 2A 4.5V~15V 7.5ns MOSFET PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7202CN Specifications

EL7202CN technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerELANTEC
PackagePDIP-8
Operating Temperature-40℃~+85℃
Rise Time7.5ns
Voltage - Supply4.5V~15V
Current - Output High(IOH)2A
FeaturesInterleaved conduction protection
Number of Drivers2
Load TypeMOSFET
Fall Time10ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL7202CN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EL7202CN Documents

EL7202CN datasheets or manufacturer documentation.

Datasheet: EL7202CN Datasheet (PDF)

EL7202CN Schematic Symbol & PCB Footprint

The EL7202CN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.