Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4083AP
HIP4083AP
Extended
* Images are for reference only
HIP4083AP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HIP4083AP
JLCPCB Part #
C3717211
Package
PDIP-16
Description
-40℃~+125℃ 1.5mA 3 30ns 35ns 7V~15V High Side MOSFET Under Voltage Protection PDIP-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Number of Drivers3
Load TypeMOSFET
Quiescent Current(Iq)1.5mA
Fall Time30ns
Rise Time35ns
Voltage - Supply7V~15V
FeaturesUnder Voltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4083AP
HIP4083AP

* Images are for reference only

HIP4083AP

Extended
Manufacturer

Texas Instruments

MFR.Part #
HIP4083AP
JLCPCB Part #
C3717211
Package
PDIP-16
Description
-40℃~+125℃ 1.5mA 3 30ns 35ns 7V~15V High Side MOSFET Under Voltage Protection PDIP-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4083AP

* Images are for reference only

HIP4083AP
Extended
Manufacturer

Texas Instruments

MFR.Part #
HIP4083AP
JLCPCB Part #
C3717211
Package
PDIP-16
Description
-40℃~+125℃ 1.5mA 3 30ns 35ns 7V~15V High Side MOSFET Under Voltage Protection PDIP-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4083AP Specifications

HIP4083AP technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Number of Drivers3
Load TypeMOSFET
Quiescent Current(Iq)1.5mA
Fall Time30ns
Rise Time35ns
Voltage - Supply7V~15V
FeaturesUnder Voltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4083AP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP4083AP Documents

HIP4083AP datasheets or manufacturer documentation.

Datasheet: HIP4083AP Datasheet (PDF)

HIP4083AP Schematic Symbol & PCB Footprint

The HIP4083AP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.