Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7104CS
EL7104CS
Extended
* Images are for reference only
EL7104CS
Attributes
Value
Manufacturer
ELANTEC
MFR.Part #
EL7104CS
JLCPCB Part #
C3717209
Package
SOIC-8
Description
-40℃~+85℃ 1 10ns 4.5V~16V 4A 4A 7.5ns MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerELANTEC
PackageSOIC-8
Operating Temperature-40℃~+85℃
Current - Output High(IOH)4A
Number of Drivers1
Load TypeMOSFET
Fall Time10ns
Rise Time7.5ns
Voltage - Supply4.5V~16V
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7104CS
EL7104CS

* Images are for reference only

EL7104CS

Extended
Manufacturer

ELANTEC

MFR.Part #
EL7104CS
JLCPCB Part #
C3717209
Package
SOIC-8
Description
-40℃~+85℃ 1 10ns 4.5V~16V 4A 4A 7.5ns MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7104CS

* Images are for reference only

EL7104CS
Extended
Manufacturer

ELANTEC

MFR.Part #
EL7104CS
JLCPCB Part #
C3717209
Package
SOIC-8
Description
-40℃~+85℃ 1 10ns 4.5V~16V 4A 4A 7.5ns MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7104CS Specifications

EL7104CS technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerELANTEC
PackageSOIC-8
Operating Temperature-40℃~+85℃
Current - Output High(IOH)4A
Number of Drivers1
Load TypeMOSFET
Fall Time10ns
Rise Time7.5ns
Voltage - Supply4.5V~16V
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL7104CS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EL7104CS Documents

EL7104CS datasheets or manufacturer documentation.

Datasheet: EL7104CS Datasheet (PDF)

EL7104CS Schematic Symbol & PCB Footprint

The EL7104CS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.