Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. LS3550A SOIC 8L
LS3550A SOIC 8L
Extended
* Images are for reference only
LS3550A SOIC 8L
Attributes
Value
Manufacturer
Linear Integrated Systems
MFR.Part #
LS3550A SOIC 8L
JLCPCB Part #
C3717161
Package
SOIC-8
Description
-55℃~+150℃ 45V 500mV 50mA 600MHz 6V SOIC-8 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerLinear Integrated Systems
PackageSOIC-8
Operating Temperature-55℃~+150℃
Transition frequency(fT)600MHz
Collector - Emitter Voltage VCEO45V
Current - Collector(Ic)50mA
Vce Saturation(VCE(sat))500mV
Emitter-Base Voltage(Vebo)6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. LS3550A SOIC 8L
LS3550A SOIC 8L

* Images are for reference only

LS3550A SOIC 8L

Extended
Manufacturer

Linear Integrated Systems

MFR.Part #
LS3550A SOIC 8L
JLCPCB Part #
C3717161
Package
SOIC-8
Description
-55℃~+150℃ 45V 500mV 50mA 600MHz 6V SOIC-8 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LS3550A SOIC 8L

* Images are for reference only

LS3550A SOIC 8L
Extended
Manufacturer

Linear Integrated Systems

MFR.Part #
LS3550A SOIC 8L
JLCPCB Part #
C3717161
Package
SOIC-8
Description
-55℃~+150℃ 45V 500mV 50mA 600MHz 6V SOIC-8 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LS3550A SOIC 8L Specifications

LS3550A SOIC 8L technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerLinear Integrated Systems
PackageSOIC-8
Operating Temperature-55℃~+150℃
Transition frequency(fT)600MHz
Collector - Emitter Voltage VCEO45V
Current - Collector(Ic)50mA
Vce Saturation(VCE(sat))500mV
Emitter-Base Voltage(Vebo)6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LS3550A SOIC 8L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LS3550A SOIC 8L Documents

LS3550A SOIC 8L datasheets or manufacturer documentation.

Datasheet: LS3550A SOIC 8L Datasheet (PDF)

LS3550A SOIC 8L Schematic Symbol & PCB Footprint

The LS3550A SOIC 8L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.