Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. LS313 SOIC 8L
LS313 SOIC 8L
Extended
* Images are for reference only
LS313 SOIC 8L
Attributes
Value
Manufacturer
Linear Integrated Systems
MFR.Part #
LS313 SOIC 8L
JLCPCB Part #
C3717160
Package
SOIC-8
Description
2 NPN 200MHz 200pA 400mW 40mA 60V 6V NPN SOIC-8 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerLinear Integrated Systems
PackageSOIC-8
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO60V
Number2 NPN
Current - Collector(Ic)40mA
Emitter-Base Voltage(Vebo)6V
typeNPN
Pd - Power Dissipation400mW
Current - Collector Cutoff200pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. LS313 SOIC 8L
LS313 SOIC 8L

* Images are for reference only

LS313 SOIC 8L

Extended
Manufacturer

Linear Integrated Systems

MFR.Part #
LS313 SOIC 8L
JLCPCB Part #
C3717160
Package
SOIC-8
Description
2 NPN 200MHz 200pA 400mW 40mA 60V 6V NPN SOIC-8 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LS313 SOIC 8L

* Images are for reference only

LS313 SOIC 8L
Extended
Manufacturer

Linear Integrated Systems

MFR.Part #
LS313 SOIC 8L
JLCPCB Part #
C3717160
Package
SOIC-8
Description
2 NPN 200MHz 200pA 400mW 40mA 60V 6V NPN SOIC-8 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LS313 SOIC 8L Specifications

LS313 SOIC 8L technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerLinear Integrated Systems
PackageSOIC-8
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO60V
Number2 NPN
Current - Collector(Ic)40mA
Emitter-Base Voltage(Vebo)6V
typeNPN
Pd - Power Dissipation400mW
Current - Collector Cutoff200pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LS313 SOIC 8L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LS313 SOIC 8L Documents

LS313 SOIC 8L datasheets or manufacturer documentation.

Datasheet: LS313 SOIC 8L Datasheet (PDF)

LS313 SOIC 8L Schematic Symbol & PCB Footprint

The LS313 SOIC 8L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.