


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-12-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 21ns | |
| Driven Configuration | High Side | |
| Current - Output High(IOH) | 3A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 500mV | |
| Quiescent Current(Iq) | 300uA | |
| Fall Time | 14ns | |
| Rise Time | 18ns | |
| Input Logic Level - High | 1.75V | |
| Voltage - Supply | 5V~14V | |
| Features | Undervoltage Protection、Overvoltage protection、Over-temperature protection | |
| Propagation Delay tpLH | 20ns | |
| Current - Output Low(IOL) | 6A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC7062EMSE#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-12-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 21ns | |
| Driven Configuration | High Side | |
| Current - Output High(IOH) | 3A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 500mV | |
| Quiescent Current(Iq) | 300uA | |
| Fall Time | 14ns | |
| Rise Time | 18ns | |
| Input Logic Level - High | 1.75V | |
| Voltage - Supply | 5V~14V | |
| Features | Undervoltage Protection、Overvoltage protection、Over-temperature protection | |
| Propagation Delay tpLH | 20ns | |
| Current - Output Low(IOL) | 6A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC7062EMSE#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC7062EMSE#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC7062EMSE#TRPBF Datasheet (PDF)
The LTC7062EMSE#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.