
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Reed Switches | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operation Time | 500us | |
| Operating Temperature | -40℃~+125℃ | |
| Maximum Load Current | 500mA | |
| Switching Current | 180mA、250mA | |
| Length | 7mm | |
| Switching Voltage | 120V、170V | |
| Contact Condition | Normally open type | |
| Diameter (φD) | 1.8mm | |
| Breakdown Voltage | 175V | |
| Switching Power | 200us、10W | |
| Sensitivity AT | 10~15 | |
| Contact Resistance | 150mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MITI-7-10-15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Reed Switches | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operation Time | 500us | |
| Operating Temperature | -40℃~+125℃ | |
| Maximum Load Current | 500mA | |
| Switching Current | 180mA、250mA | |
| Length | 7mm | |
| Switching Voltage | 120V、170V | |
| Contact Condition | Normally open type | |
| Diameter (φD) | 1.8mm | |
| Breakdown Voltage | 175V | |
| Switching Power | 200us、10W | |
| Sensitivity AT | 10~15 | |
| Contact Resistance | 150mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MITI-7-10-15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MITI-7-10-15 datasheets or manufacturer documentation.
Datasheet: MITI-7-10-15 Datasheet (PDF)
The MITI-7-10-15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.