Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. MMC5633NJL
MMC5633NJL
Extended
* Images are for reference only
MMC5633NJL
Attributes
Value
Manufacturer
MEMSIC
MFR.Part #
MMC5633NJL
JLCPCB Part #
C3716174
Package
WLP-4(0.9x0.9)
Description
-40℃~+85℃ 1.62V~3.6V 20bit 750uA、1.3mA、2.4mA、3.4mA I2C ±3mT ±3mT WLP-4(0.9x0.9) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerMEMSIC
PackageWLP-4(0.9x0.9)
Magnetic Sensing Range(Z)±3mT
Operating Temperature-40℃~+85℃
Output bit20bit
Voltage - Supply1.62V~3.6V
FeaturesBuilt-in temperature sensor、CRC check、Built-in self-test (BIST)、On-chip set/reset coil
Current - Supply750uA、1.3mA、2.4mA、3.4mA
Interface TypeI2C
Magnetic Sensing Range(X,Y)±3mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. MMC5633NJL
MMC5633NJL

* Images are for reference only

MMC5633NJL

Extended
Manufacturer

MEMSIC

MFR.Part #
MMC5633NJL
JLCPCB Part #
C3716174
Package
WLP-4(0.9x0.9)
Description
-40℃~+85℃ 1.62V~3.6V 20bit 750uA、1.3mA、2.4mA、3.4mA I2C ±3mT ±3mT WLP-4(0.9x0.9) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMC5633NJL

* Images are for reference only

MMC5633NJL
Extended
Manufacturer

MEMSIC

MFR.Part #
MMC5633NJL
JLCPCB Part #
C3716174
Package
WLP-4(0.9x0.9)
Description
-40℃~+85℃ 1.62V~3.6V 20bit 750uA、1.3mA、2.4mA、3.4mA I2C ±3mT ±3mT WLP-4(0.9x0.9) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMC5633NJL Specifications

MMC5633NJL technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerMEMSIC
PackageWLP-4(0.9x0.9)
Magnetic Sensing Range(Z)±3mT
Operating Temperature-40℃~+85℃
Output bit20bit
Voltage - Supply1.62V~3.6V
FeaturesBuilt-in temperature sensor、CRC check、Built-in self-test (BIST)、On-chip set/reset coil
Current - Supply750uA、1.3mA、2.4mA、3.4mA
Interface TypeI2C
Magnetic Sensing Range(X,Y)±3mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMC5633NJL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMC5633NJL Documents

MMC5633NJL datasheets or manufacturer documentation.

Datasheet: MMC5633NJL Datasheet (PDF)

MMC5633NJL Schematic Symbol & PCB Footprint

The MMC5633NJL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.