Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. TMAG5170A2QDGKT
TMAG5170A2QDGKT
Extended
* Images are for reference only
TMAG5170A2QDGKT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMAG5170A2QDGKT
JLCPCB Part #
C3716133
Package
VSSOP-8
Description
-40℃~+150℃ 2.3V~5.5V 3.4mA ±0.1% ±300mT VSSOP-8 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+150℃
Magnetic Field Range±300mT
Linearity±0.1%
Voltage - Supply2.3V~5.5V
Supply Current3.4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. TMAG5170A2QDGKT
TMAG5170A2QDGKT

* Images are for reference only

TMAG5170A2QDGKT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5170A2QDGKT
JLCPCB Part #
C3716133
Package
VSSOP-8
Description
-40℃~+150℃ 2.3V~5.5V 3.4mA ±0.1% ±300mT VSSOP-8 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5170A2QDGKT

* Images are for reference only

TMAG5170A2QDGKT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5170A2QDGKT
JLCPCB Part #
C3716133
Package
VSSOP-8
Description
-40℃~+150℃ 2.3V~5.5V 3.4mA ±0.1% ±300mT VSSOP-8 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5170A2QDGKT Specifications

TMAG5170A2QDGKT technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+150℃
Magnetic Field Range±300mT
Linearity±0.1%
Voltage - Supply2.3V~5.5V
Supply Current3.4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMAG5170A2QDGKT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMAG5170A2QDGKT Documents

TMAG5170A2QDGKT datasheets or manufacturer documentation.

Datasheet: TMAG5170A2QDGKT Datasheet (PDF)

TMAG5170A2QDGKT Schematic Symbol & PCB Footprint

The TMAG5170A2QDGKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.