
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SSO-3 | |
| Output Type | Open-drain | |
| Voltage - Supply | 3.3V~18V | |
| Output Current | 20mA | |
| Features | Built-in oscillator、Reverse voltage protection、Short-Circuit Protection、Over temperature protection | |
| Operating Current | 6.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE4925C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SSO-3 | |
| Output Type | Open-drain | |
| Voltage - Supply | 3.3V~18V | |
| Output Current | 20mA | |
| Features | Built-in oscillator、Reverse voltage protection、Short-Circuit Protection、Over temperature protection | |
| Operating Current | 6.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4925C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE4925C datasheets or manufacturer documentation.
Datasheet: TLE4925C Datasheet (PDF)
The TLE4925C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.