
- Manufacturer
- MFR.Part #
- RR122-1B12-512
- JLCPCB Part #
- C3715875
- Package
- LGA-4(1.4x1.4)
- Description
- -40℃~+85℃ 1.7V~5.5V 20mA 2Hz 2mT 3mT 50nA Omnipolar Push-pull LGA-4(1.4x1.4) Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | COTO | |
| Package | LGA-4(1.4x1.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Omnipolar | |
| Release Points | 2mT | |
| Output Type | Push-pull | |
| Voltage - Supply | 1.7V~5.5V | |
| Output Current | 20mA | |
| Sample Frequency | 2Hz | |
| Features | Under-voltage lockout | |
| Operation Points | 3mT | |
| Operating Current | 50nA |

* Images are for reference only
RR122-1B12-512
Extended- Manufacturer
- MFR.Part #
- RR122-1B12-512
- JLCPCB Part #
- C3715875
- Package
- LGA-4(1.4x1.4)
- Description
- -40℃~+85℃ 1.7V~5.5V 20mA 2Hz 2mT 3mT 50nA Omnipolar Push-pull LGA-4(1.4x1.4) Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RR122-1B12-512
- JLCPCB Part #
- C3715875
- Package
- LGA-4(1.4x1.4)
- Description
- -40℃~+85℃ 1.7V~5.5V 20mA 2Hz 2mT 3mT 50nA Omnipolar Push-pull LGA-4(1.4x1.4) Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RR122-1B12-512 Specifications
RR122-1B12-512 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | COTO | |
| Package | LGA-4(1.4x1.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Omnipolar | |
| Release Points | 2mT | |
| Output Type | Push-pull | |
| Voltage - Supply | 1.7V~5.5V | |
| Output Current | 20mA | |
| Sample Frequency | 2Hz | |
| Features | Under-voltage lockout | |
| Operation Points | 3mT | |
| Operating Current | 50nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RR122-1B12-512. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RR122-1B12-512 Documents
RR122-1B12-512 datasheets or manufacturer documentation.
Datasheet: RR122-1B12-512 Datasheet (PDF)
RR122-1B12-512 Schematic Symbol & PCB Footprint
The RR122-1B12-512 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.