Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. TLE493DP2B6A0HTSA1
TLE493DP2B6A0HTSA1 - 1
TLE493DP2B6A0HTSA1 - 2
TLE493DP2B6A0HTSA1 - 3
Extended1/3
* Images are for reference only
TLE493DP2B6A0HTSA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE493DP2B6A0HTSA1
JLCPCB Part #
C3715859
Package
TSOP-6
Description
-40℃~+125℃ 2.8V~3.5V 3.4mA ±160mT ±5%/℃ TSOP-6 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerInfineon Technologies
PackageTSOP-6
Operating Temperature-40℃~+125℃
Magnetic Field Range±160mT
Voltage - Supply2.8V~3.5V
Supply Current3.4mA
Sensitivity Temperature Bleaching±5%/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. TLE493DP2B6A0HTSA1
TLE493DP2B6A0HTSA1

* Images are for reference only

TLE493DP2B6A0HTSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE493DP2B6A0HTSA1
JLCPCB Part #
C3715859
Package
TSOP-6
Description
-40℃~+125℃ 2.8V~3.5V 3.4mA ±160mT ±5%/℃ TSOP-6 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE493DP2B6A0HTSA1

* Images are for reference only

TLE493DP2B6A0HTSA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE493DP2B6A0HTSA1
JLCPCB Part #
C3715859
Package
TSOP-6
Description
-40℃~+125℃ 2.8V~3.5V 3.4mA ±160mT ±5%/℃ TSOP-6 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE493DP2B6A0HTSA1 Specifications

TLE493DP2B6A0HTSA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerInfineon Technologies
PackageTSOP-6
Operating Temperature-40℃~+125℃
Magnetic Field Range±160mT
Voltage - Supply2.8V~3.5V
Supply Current3.4mA
Sensitivity Temperature Bleaching±5%/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE493DP2B6A0HTSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE493DP2B6A0HTSA1 Schematic Symbol & PCB Footprint

The TLE493DP2B6A0HTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.