Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TLE4966GHTSA1
TLE4966GHTSA1 - 1
TLE4966GHTSA1 - 2
TLE4966GHTSA1 - 3
Extended1/3
* Images are for reference only
TLE4966GHTSA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE4966GHTSA1
JLCPCB Part #
C3715786
Package
TSOT-23-5
Description
2.7V~18V 5.2mA TSOT-23-5 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInfineon Technologies
PackageTSOT-23-5
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points-7.5mT
Output TypeOpen Collector
Voltage - Supply2.7V~18V
Output Current10mA
Operation Points7.5mT
Operating Current5.2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TLE4966GHTSA1
TLE4966GHTSA1

* Images are for reference only

TLE4966GHTSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4966GHTSA1
JLCPCB Part #
C3715786
Package
TSOT-23-5
Description
2.7V~18V 5.2mA TSOT-23-5 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4966GHTSA1

* Images are for reference only

TLE4966GHTSA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4966GHTSA1
JLCPCB Part #
C3715786
Package
TSOT-23-5
Description
2.7V~18V 5.2mA TSOT-23-5 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4966GHTSA1 Specifications

TLE4966GHTSA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInfineon Technologies
PackageTSOT-23-5
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points-7.5mT
Output TypeOpen Collector
Voltage - Supply2.7V~18V
Output Current10mA
Operation Points7.5mT
Operating Current5.2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4966GHTSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE4966GHTSA1 Schematic Symbol & PCB Footprint

The TLE4966GHTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.