PMC-0701S1015
Extended
* Images are for reference only
PMC-0701S1015
Attributes
Value
Manufacturer
MFR.Part #
PMC-0701S1015
JLCPCB Part #
C3715782
Package
-
Description
-40℃~+125℃ - Reed Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Reed Switches
ManufacturerPIC GmbH
Package-
Operation Time300us
Operating Temperature-40℃~+125℃
Maximum Load Current700mA
Switching Current500mA
Switching Voltage120V、150V
Length7mm
Contact ConditionNormally open type
Diameter (φD)1.8mm
Breakdown Voltage200V
Switching Power100us、10W
Sensitivity AT10~15
Contact Resistance200mΩ