
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Silicon Capacitors | |
| Manufacturer | MACOM | |
| Package | - | |
| Tolerance | ±20% | |
| Capacitance | 22pF | |
| operating temperature | -55℃~+200℃ | |
| Voltage - Breakdown | 50V |

* Images are for reference only
MBC50-22B12
Extended- Manufacturer
- MFR.Part #
- MBC50-22B12
- JLCPCB Part #
- C3715702
- Package
- -
- Description
- -55℃~+200℃ 22pF 50V ±20% - Silicon Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MBC50-22B12
- JLCPCB Part #
- C3715702
- Package
- -
- Description
- -55℃~+200℃ 22pF 50V ±20% - Silicon Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MBC50-22B12 Specifications
MBC50-22B12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Silicon Capacitors | |
| Manufacturer | MACOM | |
| Package | - | |
| Tolerance | ±20% | |
| Capacitance | 22pF | |
| operating temperature | -55℃~+200℃ | |
| Voltage - Breakdown | 50V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MBC50-22B12. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MBC50-22B12 Documents
MBC50-22B12 datasheets or manufacturer documentation.
Datasheet: MBC50-22B12 Datasheet (PDF)
MBC50-22B12 Schematic Symbol & PCB Footprint
The MBC50-22B12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.