Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. IR11662STRPBF
IR11662STRPBF - 1
IR11662STRPBF - 2
IR11662STRPBF - 3
IR11662STRPBF - 4
Extended1/4
* Images are for reference only
IR11662STRPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR11662STRPBF
JLCPCB Part #
C371541
Package
SOIC-8
Description
-25℃~+125℃@(Tj) 11.4V~18V SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-25℃~+125℃
Frequency - Switching500kHz
Voltage - Supply11.4V~18V
Output Current4A
Feedback SystemSecondary-Side Feedback
Working ModeDCM、CRM
IsolationIsolation
FeaturesUnder Voltage Protection、Under-voltage lockout、Leading edge blanking、Synchronous rectification drive
TopologyFlyback、Half-Bridge
Pd - Power Dissipation970mW
Voltage - Breakdown200V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. IR11662STRPBF
IR11662STRPBF

* Images are for reference only

IR11662STRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR11662STRPBF
JLCPCB Part #
C371541
Package
SOIC-8
Description
-25℃~+125℃@(Tj) 11.4V~18V SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR11662STRPBF

* Images are for reference only

IR11662STRPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR11662STRPBF
JLCPCB Part #
C371541
Package
SOIC-8
Description
-25℃~+125℃@(Tj) 11.4V~18V SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR11662STRPBF Specifications

IR11662STRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-25℃~+125℃
Frequency - Switching500kHz
Voltage - Supply11.4V~18V
Output Current4A
Feedback SystemSecondary-Side Feedback
Working ModeDCM、CRM
IsolationIsolation
FeaturesUnder Voltage Protection、Under-voltage lockout、Leading edge blanking、Synchronous rectification drive
TopologyFlyback、Half-Bridge
Pd - Power Dissipation970mW
Voltage - Breakdown200V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR11662STRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR11662STRPBF Documents

IR11662STRPBF datasheets or manufacturer documentation.

Datasheet: IR11662STRPBF Datasheet (PDF)

IR11662STRPBF Schematic Symbol & PCB Footprint

The IR11662STRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.