
- Manufacturer
- MFR.Part #
- TVS315SM/TR
- JLCPCB Part #
- C3714558
- Package
- MELF-A
- Description
- 150W 15V 16.7V 25V 5.9A@8/20us TVS MELF-A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | MELF-A | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Clamping Voltage | 25V | |
| Peak Pulse Current (Ipp) | 5.9A@8/20us | |
| Voltage - Breakdown | 16.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |

* Images are for reference only
TVS315SM/TR
Extended- Manufacturer
- MFR.Part #
- TVS315SM/TR
- JLCPCB Part #
- C3714558
- Package
- MELF-A
- Description
- 150W 15V 16.7V 25V 5.9A@8/20us TVS MELF-A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TVS315SM/TR
- JLCPCB Part #
- C3714558
- Package
- MELF-A
- Description
- 150W 15V 16.7V 25V 5.9A@8/20us TVS MELF-A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TVS315SM/TR Specifications
TVS315SM/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | MELF-A | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Clamping Voltage | 25V | |
| Peak Pulse Current (Ipp) | 5.9A@8/20us | |
| Voltage - Breakdown | 16.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVS315SM/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TVS315SM/TR Schematic Symbol & PCB Footprint
The TVS315SM/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.