TGL34-100A
Extended
* Images are for reference only
TGL34-100A
Attributes
Value
Manufacturer
MFR.Part #
TGL34-100A
JLCPCB Part #
C3713688
Package
DO-213AA
Description
-50℃~+150℃ 1.1A 137V 150W 1uA 85.5V 95V TVS Unidirectional DO-213AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturer(DIOTEC)
PackageDO-213AA
Operating Temperature-50℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)150W
Clamping Voltage137V
PolarityUnidirectional
Peak Pulse Current (Ipp)1.1A
Voltage - Breakdown95V
Reverse Stand-Off Voltage (Vrwm)85.5V
Reverse Leakage Current (Ir)1uA