Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1SMB24AT3G
1SMB24AT3G
Extended
* Images are for reference only
1SMB24AT3G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
1SMB24AT3G
JLCPCB Part #
C3713414
Package
BGA-425-EP(19x19)
Description
-65℃~+150℃ 15.4A 24V 26.7V 38.9V 5uA 600W 675pF TVS Unidirectional BGA-425-EP(19x19) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageBGA-425-EP(19x19)
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance675pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage38.9V
PolarityUnidirectional
Peak Pulse Current (Ipp)15.4A
Voltage - Breakdown26.7V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1SMB24AT3G
1SMB24AT3G

* Images are for reference only

1SMB24AT3G

Extended
Manufacturer

onsemi

MFR.Part #
1SMB24AT3G
JLCPCB Part #
C3713414
Package
BGA-425-EP(19x19)
Description
-65℃~+150℃ 15.4A 24V 26.7V 38.9V 5uA 600W 675pF TVS Unidirectional BGA-425-EP(19x19) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1SMB24AT3G

* Images are for reference only

1SMB24AT3G
Extended
Manufacturer

onsemi

MFR.Part #
1SMB24AT3G
JLCPCB Part #
C3713414
Package
BGA-425-EP(19x19)
Description
-65℃~+150℃ 15.4A 24V 26.7V 38.9V 5uA 600W 675pF TVS Unidirectional BGA-425-EP(19x19) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1SMB24AT3G Specifications

1SMB24AT3G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageBGA-425-EP(19x19)
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance675pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage38.9V
PolarityUnidirectional
Peak Pulse Current (Ipp)15.4A
Voltage - Breakdown26.7V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1SMB24AT3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1SMB24AT3G Documents

1SMB24AT3G datasheets or manufacturer documentation.

Datasheet: 1SMB24AT3G Datasheet (PDF)

1SMB24AT3G Schematic Symbol & PCB Footprint

The 1SMB24AT3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.