



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Nexperia | |
| Package | SOT-23 | |
| Type | TVS | |
| Junction Capacitance | 0.47pF | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 3.3V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 8.7V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 1nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PESD5V0F2UTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Nexperia | |
| Package | SOT-23 | |
| Type | TVS | |
| Junction Capacitance | 0.47pF | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 3.3V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 8.7V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 1nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD5V0F2UTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PESD5V0F2UTR datasheets or manufacturer documentation.
Datasheet: PESD5V0F2UTR Datasheet (PDF)
The PESD5V0F2UTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.