Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. JW1501A
JW1501A - 1
JW1501A - 2
JW1501A - 3
Extended1/3
* Images are for reference only
JW1501A
Attributes
Value
Manufacturer
JoulWatt Tech
MFR.Part #
JW1501A
JLCPCB Part #
C371169
Package
SOP-8
Description
-40℃~+85℃ 11V~27V 500uA Not supported 恒流充电、恒压充电、软启动、欠压锁定、Overcurrent Protection、Short-Circuit Protection、过压保护 SOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerJoulWatt Tech
PackageSOP-8
Supply Current (Iq)500uA
Operating Temperature-40℃~+85℃
Battery Temperature DetectionNot supported
Voltage - Supply11V~27V
Features恒流充电、恒压充电、软启动、欠压锁定、Overcurrent Protection、Short-Circuit Protection、过压保护
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. JW1501A
JW1501A

* Images are for reference only

JW1501A

Extended
Manufacturer

JoulWatt Tech

MFR.Part #
JW1501A
JLCPCB Part #
C371169
Package
SOP-8
Description
-40℃~+85℃ 11V~27V 500uA Not supported 恒流充电、恒压充电、软启动、欠压锁定、Overcurrent Protection、Short-Circuit Protection、过压保护 SOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JW1501A

* Images are for reference only

JW1501A
Extended
Manufacturer

JoulWatt Tech

MFR.Part #
JW1501A
JLCPCB Part #
C371169
Package
SOP-8
Description
-40℃~+85℃ 11V~27V 500uA Not supported 恒流充电、恒压充电、软启动、欠压锁定、Overcurrent Protection、Short-Circuit Protection、过压保护 SOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JW1501A Specifications

JW1501A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerJoulWatt Tech
PackageSOP-8
Supply Current (Iq)500uA
Operating Temperature-40℃~+85℃
Battery Temperature DetectionNot supported
Voltage - Supply11V~27V
Features恒流充电、恒压充电、软启动、欠压锁定、Overcurrent Protection、Short-Circuit Protection、过压保护
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JW1501A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JW1501A Documents

JW1501A datasheets or manufacturer documentation.

Datasheet: JW1501A Datasheet (PDF)

JW1501A Schematic Symbol & PCB Footprint

The JW1501A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.