Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. L4981AD013TR
L4981AD013TR - 1
L4981AD013TR - 2
L4981AD013TR - 3
Extended1/3
* Images are for reference only
L4981AD013TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L4981AD013TR
JLCPCB Part #
C37111
Package
SOIC-20-300mil
Description
-40℃~+125℃ 0.6W 10V~19.5V 1V 2A 85kHz~115kHz Boost Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft start PWM Modulation SOIC-20-300mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerSTMicroelectronics
PackageSOIC-20-300mil
Operating Temperature-40℃~+125℃
Frequency - Switching85kHz~115kHz
Voltage - Supply10V~19.5V
Output Current2A
Working ModePWM Modulation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start
TopologyBoost
Pd - Power Dissipation0.6W
Output Voltage1V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. L4981AD013TR
L4981AD013TR

* Images are for reference only

L4981AD013TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L4981AD013TR
JLCPCB Part #
C37111
Package
SOIC-20-300mil
Description
-40℃~+125℃ 0.6W 10V~19.5V 1V 2A 85kHz~115kHz Boost Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft start PWM Modulation SOIC-20-300mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L4981AD013TR

* Images are for reference only

L4981AD013TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L4981AD013TR
JLCPCB Part #
C37111
Package
SOIC-20-300mil
Description
-40℃~+125℃ 0.6W 10V~19.5V 1V 2A 85kHz~115kHz Boost Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft start PWM Modulation SOIC-20-300mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L4981AD013TR Specifications

L4981AD013TR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerSTMicroelectronics
PackageSOIC-20-300mil
Operating Temperature-40℃~+125℃
Frequency - Switching85kHz~115kHz
Voltage - Supply10V~19.5V
Output Current2A
Working ModePWM Modulation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start
TopologyBoost
Pd - Power Dissipation0.6W
Output Voltage1V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L4981AD013TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L4981AD013TR Documents

L4981AD013TR datasheets or manufacturer documentation.

Datasheet: L4981AD013TR Datasheet (PDF)

L4981AD013TR Schematic Symbol & PCB Footprint

The L4981AD013TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.