



- Manufacturer
- MFR.Part #
- AXV6.3V220M6.3*6 6.3TP
- JLCPCB Part #
- C371101
- Package
- SMD,D6.3xL6mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 220uF 6.3V 6.3mm 6mm Polarized ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | SamYoung Electronics | |
| Package | SMD,D6.3xL6mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 6.3V | |
| Height - Seated (Max) | 6mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 220uF | |
| Diameter | 6.3mm |

* Images are for reference only
AXV6.3V220M6.3*6 6.3TP
Extended- Manufacturer
- MFR.Part #
- AXV6.3V220M6.3*6 6.3TP
- JLCPCB Part #
- C371101
- Package
- SMD,D6.3xL6mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 220uF 6.3V 6.3mm 6mm Polarized ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AXV6.3V220M6.3*6 6.3TP
- JLCPCB Part #
- C371101
- Package
- SMD,D6.3xL6mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 220uF 6.3V 6.3mm 6mm Polarized ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AXV6.3V220M6.3*6 6.3TP Specifications
AXV6.3V220M6.3*6 6.3TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | SamYoung Electronics | |
| Package | SMD,D6.3xL6mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 6.3V | |
| Height - Seated (Max) | 6mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 220uF | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AXV6.3V220M6.3*6 6.3TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AXV6.3V220M6.3*6 6.3TP Documents
AXV6.3V220M6.3*6 6.3TP datasheets or manufacturer documentation.
Datasheet: AXV6.3V220M6.3*6 6.3TP Datasheet (PDF)
AXV6.3V220M6.3*6 6.3TP Schematic Symbol & PCB Footprint
The AXV6.3V220M6.3*6 6.3TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.