MXLCE10A/TR
Extended
* Images are for reference only
MXLCE10A/TR
Attributes
Value
Manufacturer
MFR.Part #
MXLCE10A/TR
JLCPCB Part #
C3710088
Package
DO-201AA(DO-27)
Description
1.5kW 10V 11.1V 17V 88A TVS Unidirectional DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-201AA(DO-27)
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage17V
PolarityUnidirectional
Peak Pulse Current (Ipp)88A
Voltage - Breakdown11.1V
Reverse Stand-Off Voltage (Vrwm)10V