1N8181E3
Extended
* Images are for reference only
1N8181E3
Attributes
Value
Manufacturer
MFR.Part #
1N8181E3
JLCPCB Part #
C3708945
Package
-
Description
-55℃~+175℃ 150V 150W 171V 261V 4pF 500nA 570mA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
Package-
Operating Temperature-55℃~+175℃
TypeTVS
Junction Capacitance4pF
Peak Pulse Power Dissipation (Ppp)150W
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage261V
PolarityUnidirectional
Peak Pulse Current (Ipp)570mA
Voltage - Breakdown171V
Reverse Stand-Off Voltage (Vrwm)150V
Reverse Leakage Current (Ir)500nA