Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. TXM3.579545M0002491HDDEO00T
TXM3.579545M0002491HDDEO00T - 1
TXM3.579545M0002491HDDEO00T - 2
TXM3.579545M0002491HDDEO00T - 3
TXM3.579545M0002491HDDEO00T - 4
Extended1/4
* Images are for reference only
TXM3.579545M0002491HDDEO00T
Attributes
Value
Manufacturer
Yajingxin
MFR.Part #
TXM3.579545M0002491HDDEO00T
JLCPCB Part #
C370890
Package
HC-49S-SMD
Description
-30℃~+85℃ 120Ω 15pF 3.579545MHz Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYajingxin
PackageHC-49S-SMD
Load Capacitance15pF
Operating Temperature-30℃~+85℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency Stability±30ppm
Frequency3.579545MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. TXM3.579545M0002491HDDEO00T
TXM3.579545M0002491HDDEO00T

* Images are for reference only

TXM3.579545M0002491HDDEO00T

Extended
Manufacturer

Yajingxin

MFR.Part #
TXM3.579545M0002491HDDEO00T
JLCPCB Part #
C370890
Package
HC-49S-SMD
Description
-30℃~+85℃ 120Ω 15pF 3.579545MHz Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TXM3.579545M0002491HDDEO00T

* Images are for reference only

TXM3.579545M0002491HDDEO00T
Extended
Manufacturer

Yajingxin

MFR.Part #
TXM3.579545M0002491HDDEO00T
JLCPCB Part #
C370890
Package
HC-49S-SMD
Description
-30℃~+85℃ 120Ω 15pF 3.579545MHz Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TXM3.579545M0002491HDDEO00T Specifications

TXM3.579545M0002491HDDEO00T technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYajingxin
PackageHC-49S-SMD
Load Capacitance15pF
Operating Temperature-30℃~+85℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency Stability±30ppm
Frequency3.579545MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TXM3.579545M0002491HDDEO00T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TXM3.579545M0002491HDDEO00T Documents

TXM3.579545M0002491HDDEO00T datasheets or manufacturer documentation.

Datasheet: TXM3.579545M0002491HDDEO00T Datasheet (PDF)

TXM3.579545M0002491HDDEO00T Schematic Symbol & PCB Footprint

The TXM3.579545M0002491HDDEO00T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.