


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Zhejiang HKE | |
| Package | DIP,15.6x10.6mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 30V@DC、220V@AC | |
| Coil Resistance | 720Ω | |
| Contact Form | One set of changeover: 1C (SPDT) | |
| Coil Rated Power | 200mW | |
| Length | 15.6mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 3A | |
| Contact Material | Silver + Gold | |
| Coil Voltage | 12V | |
| Number of Pins | 6 | |
| Release Time | 5ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 1A@24VDC、1A@120VAC | |
| Width | 10.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HRS1H-S-DC12V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Zhejiang HKE | |
| Package | DIP,15.6x10.6mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 30V@DC、220V@AC | |
| Coil Resistance | 720Ω | |
| Contact Form | One set of changeover: 1C (SPDT) | |
| Coil Rated Power | 200mW | |
| Length | 15.6mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 3A | |
| Contact Material | Silver + Gold | |
| Coil Voltage | 12V | |
| Number of Pins | 6 | |
| Release Time | 5ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 1A@24VDC、1A@120VAC | |
| Width | 10.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HRS1H-S-DC12V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HRS1H-S-DC12V datasheets or manufacturer documentation.
Datasheet: HRS1H-S-DC12V Datasheet (PDF)
The HRS1H-S-DC12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.