Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS4426STRPBF
IRS4426STRPBF - 1
IRS4426STRPBF - 2
IRS4426STRPBF - 3
IRS4426STRPBF - 4
Extended1/4
* Images are for reference only
IRS4426STRPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRS4426STRPBF
JLCPCB Part #
C370786
Package
SOIC-8
Description
-40℃~+125℃ 100uA 2 2.3A 2.5V 25ns 25ns 3.3A 50ns 50ns 6V~20V 800mV IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL50ns
Driven ConfigurationLow Side
Current - Output High(IOH)2.3A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)100uA
Fall Time25ns
Rise Time25ns
Input Logic Level - High2.5V
Voltage - Supply6V~20V
Features-、Interleaved conduction protection
Propagation Delay tpLH50ns
Current - Output Low(IOL)3.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS4426STRPBF
IRS4426STRPBF

* Images are for reference only

IRS4426STRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS4426STRPBF
JLCPCB Part #
C370786
Package
SOIC-8
Description
-40℃~+125℃ 100uA 2 2.3A 2.5V 25ns 25ns 3.3A 50ns 50ns 6V~20V 800mV IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS4426STRPBF

* Images are for reference only

IRS4426STRPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS4426STRPBF
JLCPCB Part #
C370786
Package
SOIC-8
Description
-40℃~+125℃ 100uA 2 2.3A 2.5V 25ns 25ns 3.3A 50ns 50ns 6V~20V 800mV IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS4426STRPBF Specifications

IRS4426STRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL50ns
Driven ConfigurationLow Side
Current - Output High(IOH)2.3A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)100uA
Fall Time25ns
Rise Time25ns
Input Logic Level - High2.5V
Voltage - Supply6V~20V
Features-、Interleaved conduction protection
Propagation Delay tpLH50ns
Current - Output Low(IOL)3.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS4426STRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRS4426STRPBF Documents

IRS4426STRPBF datasheets or manufacturer documentation.

Datasheet: IRS4426STRPBF Datasheet (PDF)

IRS4426STRPBF Schematic Symbol & PCB Footprint

The IRS4426STRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.