Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. AAP2967VIR1
AAP2967VIR1 - 1
AAP2967VIR1 - 2
AAP2967VIR1 - 3
AAP2967VIR1 - 4
Extended1/4
* Images are for reference only
AAP2967VIR1
Attributes
Value
Manufacturer
Eutech Microelectronics
MFR.Part #
AAP2967VIR1
JLCPCB Part #
C370740
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.2V~4.5V 200mV@(300mA) 300mA 5.5V 50uVrms 65dB@(1kHz) 84uA Adjustable Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerEutech Microelectronics
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
standby current84uA
Operating Temperature-40℃~+85℃@(Ta)
Noise50uVrms
Output TypeAdjustable
Voltage - Supply5.5V
Output Current300mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal
Output ConfigurationPositive
Output Voltage1.2V~4.5V
Voltage Dropout200mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. AAP2967VIR1
AAP2967VIR1

* Images are for reference only

AAP2967VIR1

Extended
Manufacturer

Eutech Microelectronics

MFR.Part #
AAP2967VIR1
JLCPCB Part #
C370740
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.2V~4.5V 200mV@(300mA) 300mA 5.5V 50uVrms 65dB@(1kHz) 84uA Adjustable Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAP2967VIR1

* Images are for reference only

AAP2967VIR1
Extended
Manufacturer

Eutech Microelectronics

MFR.Part #
AAP2967VIR1
JLCPCB Part #
C370740
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.2V~4.5V 200mV@(300mA) 300mA 5.5V 50uVrms 65dB@(1kHz) 84uA Adjustable Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAP2967VIR1 Specifications

AAP2967VIR1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerEutech Microelectronics
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
standby current84uA
Operating Temperature-40℃~+85℃@(Ta)
Noise50uVrms
Output TypeAdjustable
Voltage - Supply5.5V
Output Current300mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal
Output ConfigurationPositive
Output Voltage1.2V~4.5V
Voltage Dropout200mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAP2967VIR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AAP2967VIR1 Documents

AAP2967VIR1 datasheets or manufacturer documentation.

Datasheet: AAP2967VIR1 Datasheet (PDF)

AAP2967VIR1 Schematic Symbol & PCB Footprint

The AAP2967VIR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.