Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EUP3268AWIR1
EUP3268AWIR1 - 1
EUP3268AWIR1 - 2
EUP3268AWIR1 - 3
EUP3268AWIR1 - 4
Extended1/4
* Images are for reference only
EUP3268AWIR1
Attributes
Value
Manufacturer
Eutech Microelectronics
MFR.Part #
EUP3268AWIR1
JLCPCB Part #
C370736
Package
SOP-8-EP
Description
-40℃~+85℃ 1 1mA 4A 80kHz~800kHz 8V~36V Adjustable Buck Buck Built-in SOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerEutech Microelectronics
PackageSOP-8-EP
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching80kHz~800kHz
Output TypeAdjustable
Voltage - Supply8V~36V
Output Current4A
Quiescent Current1mA
FeaturesCycle-by-cycle current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EUP3268AWIR1
EUP3268AWIR1

* Images are for reference only

EUP3268AWIR1

Extended
Manufacturer

Eutech Microelectronics

MFR.Part #
EUP3268AWIR1
JLCPCB Part #
C370736
Package
SOP-8-EP
Description
-40℃~+85℃ 1 1mA 4A 80kHz~800kHz 8V~36V Adjustable Buck Buck Built-in SOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EUP3268AWIR1

* Images are for reference only

EUP3268AWIR1
Extended
Manufacturer

Eutech Microelectronics

MFR.Part #
EUP3268AWIR1
JLCPCB Part #
C370736
Package
SOP-8-EP
Description
-40℃~+85℃ 1 1mA 4A 80kHz~800kHz 8V~36V Adjustable Buck Buck Built-in SOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EUP3268AWIR1 Specifications

EUP3268AWIR1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerEutech Microelectronics
PackageSOP-8-EP
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching80kHz~800kHz
Output TypeAdjustable
Voltage - Supply8V~36V
Output Current4A
Quiescent Current1mA
FeaturesCycle-by-cycle current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EUP3268AWIR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EUP3268AWIR1 Documents

EUP3268AWIR1 datasheets or manufacturer documentation.

Datasheet: EUP3268AWIR1 Datasheet (PDF)

EUP3268AWIR1 Schematic Symbol & PCB Footprint

The EUP3268AWIR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.