Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EUP3466ADIR1
EUP3466ADIR1 - 1
EUP3466ADIR1 - 2
EUP3466ADIR1 - 3
EUP3466ADIR1 - 4
Extended1/4
* Images are for reference only
EUP3466ADIR1
Attributes
Value
Manufacturer
Eutech Microelectronics
MFR.Part #
EUP3466ADIR1
JLCPCB Part #
C370734
Package
SOP-8
Description
-40℃~+85℃ 1 120kHz 3A 500uA 8V~36V Adjustable Buck Built-in No Overcurrent Protection、Cycle-by-cycle current limiting、Cable compensation Step-down type SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerEutech Microelectronics
PackageSOP-8
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching120kHz
Output TypeAdjustable
Voltage - Supply8V~36V
Output Current3A
Quiescent Current500uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EUP3466ADIR1
EUP3466ADIR1

* Images are for reference only

EUP3466ADIR1

Extended
Manufacturer

Eutech Microelectronics

MFR.Part #
EUP3466ADIR1
JLCPCB Part #
C370734
Package
SOP-8
Description
-40℃~+85℃ 1 120kHz 3A 500uA 8V~36V Adjustable Buck Built-in No Overcurrent Protection、Cycle-by-cycle current limiting、Cable compensation Step-down type SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EUP3466ADIR1

* Images are for reference only

EUP3466ADIR1
Extended
Manufacturer

Eutech Microelectronics

MFR.Part #
EUP3466ADIR1
JLCPCB Part #
C370734
Package
SOP-8
Description
-40℃~+85℃ 1 120kHz 3A 500uA 8V~36V Adjustable Buck Built-in No Overcurrent Protection、Cycle-by-cycle current limiting、Cable compensation Step-down type SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EUP3466ADIR1 Specifications

EUP3466ADIR1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerEutech Microelectronics
PackageSOP-8
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching120kHz
Output TypeAdjustable
Voltage - Supply8V~36V
Output Current3A
Quiescent Current500uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EUP3466ADIR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EUP3466ADIR1 Documents

EUP3466ADIR1 datasheets or manufacturer documentation.

Datasheet: EUP3466ADIR1 Datasheet (PDF)

EUP3466ADIR1 Schematic Symbol & PCB Footprint

The EUP3466ADIR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.