
- Manufacturer
- MFR.Part #
- CPDZC3V3A-HF
- JLCPCB Part #
- C3707064
- Package
- DFN0603-2
- Description
- -55℃~+125℃ 0.2pF 100W 100nA 25V 3.3V 4.5V 4A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Comchip | |
| Package | DFN0603-2 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | ESD | |
| Junction Capacitance | 0.2pF | |
| Number of Channels | Single-channel | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5 | |
| Clamping Voltage | 25V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Voltage - Breakdown | 4.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V | |
| Reverse Leakage Current (Ir) | 100nA |

* Images are for reference only
CPDZC3V3A-HF
Extended- Manufacturer
- MFR.Part #
- CPDZC3V3A-HF
- JLCPCB Part #
- C3707064
- Package
- DFN0603-2
- Description
- -55℃~+125℃ 0.2pF 100W 100nA 25V 3.3V 4.5V 4A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CPDZC3V3A-HF
- JLCPCB Part #
- C3707064
- Package
- DFN0603-2
- Description
- -55℃~+125℃ 0.2pF 100W 100nA 25V 3.3V 4.5V 4A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPDZC3V3A-HF Specifications
CPDZC3V3A-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Comchip | |
| Package | DFN0603-2 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | ESD | |
| Junction Capacitance | 0.2pF | |
| Number of Channels | Single-channel | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5 | |
| Clamping Voltage | 25V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Voltage - Breakdown | 4.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V | |
| Reverse Leakage Current (Ir) | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPDZC3V3A-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPDZC3V3A-HF Documents
CPDZC3V3A-HF datasheets or manufacturer documentation.
Datasheet: CPDZC3V3A-HF Datasheet (PDF)
CPDZC3V3A-HF Schematic Symbol & PCB Footprint
The CPDZC3V3A-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.