
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AA | |
| Operating Temperature | -50℃~+150℃ | |
| Type | TVS | |
| Number of Channels | Single-channel | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Clamping Voltage | 215V | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 121V | |
| Voltage - Breakdown | 135V | |
| Peak Pulse Current (Ipp) | 700mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TGL34-150 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AA | |
| Operating Temperature | -50℃~+150℃ | |
| Type | TVS | |
| Number of Channels | Single-channel | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Clamping Voltage | 215V | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 121V | |
| Voltage - Breakdown | 135V | |
| Peak Pulse Current (Ipp) | 700mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TGL34-150. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TGL34-150 datasheets or manufacturer documentation.
Datasheet: TGL34-150 Datasheet (PDF)
The TGL34-150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.